Part Details for SR310 by Taiwan Semiconductor
Overview of SR310 by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2940
|
Newark | Schottky Rectifier, 100V, 3A, Do-201Ad Rohs Compliant: Yes |Taiwan Semiconductor SR310 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2501 |
|
$0.1630 / $0.5200 | Buy Now |
DISTI #
1801-SR310TR-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO201AD Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1050 / $0.1334 | Buy Now |
DISTI #
SR310
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SR310) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0953 | Buy Now |
DISTI #
821-SR310
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1060 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks | 0 |
|
$0.1293 | Buy Now |
DISTI #
SR310-TSC
|
TME | Diode: Schottky rectifying, THT, 100V, 3A, DO201AD, Ufmax: 0.85V Min Qty: 5 | 215 |
|
$0.1690 / $0.5140 | Buy Now |
DISTI #
SR310
|
Avnet Asia | Diode Schottky 100V 3A 2-Pin DO-201AD T/R (Alt: SR310) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0988 / $0.1105 | Buy Now |
DISTI #
SR310
|
EBV Elektronik | Diode Schottky 100V 3A 2-Pin DO-201AD T/R (Alt: SR310) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SR310
SR310 CAD Models
SR310 Part Data Attributes
|
SR310
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR310
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR310
This table gives cross-reference parts and alternative options found for SR310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR310HB0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | SR310 vs SR310HB0 |