Part Details for SR3060D by FCI Semiconductor
Overview of SR3060D by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SR3060D
SR3060D CAD Models
SR3060D Part Data Attributes
|
SR3060D
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR3060D
FCI Semiconductor
Rectifier Diode, Schottky, 30A, 60V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |