Diodes
SR3060C
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-3P, 3 PIN

Overview of SR3060C by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SR3060C by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR3060C by Surge Components Inc

SR3060C
Surge Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
Part Package Code
TO-3P
Package Description
R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSIP-T3
Non-rep Pk Forward Current-Max
300 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SR3060C
    Surge Components Inc
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-3P, 3 PIN
    VS

Related Parts for SR3060C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR3060C by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR3060C by Surge Components Inc

Select Manufacturer
Which Manufacturer of SR3060C would you like to use for your alert(s)?
  • Please alert me when SR3060C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR3060C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR3060C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR3060C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR3060C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR3060C by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: