Part Details for SR305E225MAA by KYOCERA AVX Components
Overview of SR305E225MAA by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305E225MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76493633
|
Verical | Cap Ceramic 2.2uF 50V Z5U 20% Radial 5.08mm 85°C Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2237 | Americas - 2676 |
|
$0.8480 | Buy Now |