Part Details for SR305C105KAATR1 by KYOCERA AVX Components
Overview of SR305C105KAATR1 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305C105KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69182972
|
Verical | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 1010 |
|
$0.4500 / $0.4800 | Buy Now |