Part Details for SR305A103JARTR1 by Kyocera AVX Components
Results Overview of SR305A103JARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR305A103JARTR1 Information
SR305A103JARTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR305A103JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3820
|
Newark | Capacitor, ceramic,10Nf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
478-SR305A103JARTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4623 | Buy Now |
DISTI #
SR305A103JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.2155 / $1.2760 | Buy Now |
DISTI #
581-SR305A103JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 5 % 5.08 mm RoHS: Compliant | 0 |
|
$0.4620 / $1.3300 | Order Now |
|
Future Electronics | Cap Ceramic 0.01uF 50V C0G 5% Radial 5.08mm 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.4000 | Buy Now |
DISTI #
SR305A103JARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 5 C0G NP0 Radial Leaded (Alt: SR305A103JARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |