There are no models available for this part yet.
Overview of SR302C333MAR by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR302C333MAR by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82124088
|
Verical | Cap Ceramic 0.033uF 200V X7R 20% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2035 | Americas - 3652 |
|
$0.4418 / $0.4921 | Buy Now | |
DISTI #
52095228
|
Verical | Cap Ceramic 0.033uF 200V X7R 20% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 440 Package Multiple: 1 Date Code: 2035 | Americas - 440 |
|
$0.4317 | Buy Now |