Part Details for SR301C224KARTR1 by Kyocera AVX Components
Overview of SR301C224KARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR301C224KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3813
|
Newark | Capacitor, ceramic,220Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR301C224KARTR1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 | Buy Now |
DISTI #
478-SR301C224KARTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3836 | Buy Now |
DISTI #
SR301C224KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR301C224KARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4432 / $0.4886 | Buy Now |
DISTI #
581-SR301C224KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$0.3510 / $0.9900 | Order Now |
|
Future Electronics | SR Series 7.62 x 7.62 mm 220nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
SR301C224KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.22 uF X7R 10 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
SR301C224KARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: SR301C224KARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR301C224KARTR1
SR301C224KARTR1 CAD Models
SR301C224KARTR1 Part Data Attributes
|
SR301C224KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301C224KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |