Part Details for SR30150PT by Taiwan Semiconductor
Overview of SR30150PT by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR30150PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR30150PT-ND
|
DigiKey | 30A, 150V, PLANAR SCHOTTKY Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1834 | Buy Now |
DISTI #
SR30150PT
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR30150PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.9071 | Buy Now |
DISTI #
821-SR30150PT
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A, 150V, Schottky Rectifier RoHS: Compliant | 0 |
|
$1.0300 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks | 0 |
|
$1.2300 | Buy Now |
DISTI #
SR30150PT
|
EBV Elektronik | (Alt: SR30150PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SR30150PT
SR30150PT CAD Models
SR30150PT Part Data Attributes
|
SR30150PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR30150PT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR30150PT
This table gives cross-reference parts and alternative options found for SR30150PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR30150PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF303C | Uniohm Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | SR30150PT vs SF303C |
D30FDC15ST | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, | SR30150PT vs D30FDC15ST |
U30D15C-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | SR30150PT vs U30D15C-LF |