Part Details for SR3-1475R by Autonics Corporation
Overview of SR3-1475R by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR3-1475R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR3-1475R
|
TME | Relay: solid state, 75A, Uswitch: 48÷480VAC, 3-phase, -30÷80°C, SR3 Min Qty: 1 | 0 |
|
$107.2900 / $134.9800 | RFQ |