Part Details for SR3-12V-150-1C by Same Sky
Overview of SR3-12V-150-1C by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for SR3-12V-150-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SR3-12V-150-1C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
655 In Stock |
|
$1.0913 / $1.8000 | Buy Now |
DISTI #
179-SR3-12V-150-1C
|
Mouser Electronics | Low Signal Relays - PCB 12.3 x 7.3 x 10.2 mm, 12 V, 1 A, SPDT (1 Form C), Signal Relay | 192 |
|
$0.8460 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.8620 | Buy Now |
|
Onlinecomponents.com | 12.3 x 7.3 x 10.2 mm, 12 V, 1 A, SPDT (1 Form C), Through Hole, Signal Relay RoHS: Compliant | 0 |
|
$0.9220 / $1.3440 | Buy Now |
Part Details for SR3-12V-150-1C
SR3-12V-150-1C CAD Models
SR3-12V-150-1C Part Data Attributes
|
SR3-12V-150-1C
Same Sky
Buy Now
|
Compare Parts:
SR3-12V-150-1C
Same Sky
12.3 x 7.3 x 10.2 mm, 12 V, 1 A, SPDT (1 Form C), Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |