Part Details for SR2P-51 by IDEC Corporation
Overview of SR2P-51 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2P-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2992
|
Newark | Relay Socket, 8Pin, 10A, 300V, Socket Mounting:Panel, Socket Terminals:Solder Lug, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, For Use With:Idec Rr2P Relays Rohs Compliant: Yes |Idec SR2P-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$1.5300 / $1.9100 | Buy Now |
DISTI #
1885-SR2P-51-ND
|
DigiKey | SOCKET THROUGH PANEL SOLDER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0700 | Buy Now |
DISTI #
199-SR2P51
|
Mouser Electronics | Relay Sockets & Hardware Socket Through Panel Solder | 0 |
|
$1.0200 / $1.8400 | Order Now |
DISTI #
70174841
|
RS | Relay Socket,8 Pin Octal,2 Pole, Solder,2,300 V,10 A, Panel Mount, RR2P, SR Series | IDEC Corporation SR2P-51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 118 |
|
$1.5000 / $1.8800 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 2 POS Solder ST Thru-Hole RoHS: Compliant |
551 In Stock |
|
$1.4000 / $2.6000 | Buy Now |
DISTI #
60865007
|
Verical | RELAYS AND TIMER SOCKET Min Qty: 25 Package Multiple: 25 Date Code: 2022 | Americas - 550 |
|
$2.0179 / $3.4834 | Buy Now |
DISTI #
1384409
|
element14 Asia-Pacific | RELAY SOCKET, 8PIN, 10A, 300V RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$1.0775 / $1.9277 | Buy Now |
DISTI #
1384409
|
Farnell | RELAY SOCKET, 8PIN, 10A, 300V RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 6 Days Container: Each | 22 |
|
$1.6231 / $2.0226 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 2 POS Solder ST Thru-Hole RoHS: Compliant |
551 In Stock |
|
$1.4000 / $2.6000 | Buy Now |