Part Details for SR2P-05C by IDEC Corporation
Overview of SR2P-05C by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2P-05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8237
|
Newark | Relay Socket, 8Pin, 10A, 300V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, For Use With:Idec Rr2P Relays Rohs Compliant: Yes |Idec SR2P-05C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$7.7300 / $8.5000 | Buy Now |
DISTI #
1885-1205-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7 In Stock |
|
$4.7652 / $8.1700 | Buy Now |
DISTI #
199-SR2P05C
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount Fingersafe | 88 |
|
$4.7600 / $8.1600 | Buy Now |
DISTI #
70174838
|
RS | Relay Socket, 8 Pin Octal, 2 Pole, M3.5 Screw, 10 A, DIN Rail Mount, RR2P | IDEC Corporation SR2P-05C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 184 |
|
$7.5800 / $8.3300 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 2 POS Screw ST SMD RoHS: Compliant |
266 In Stock |
|
$7.1000 / $8.2900 | Buy Now |
DISTI #
69123863
|
Verical | Relays and Timer Socket Min Qty: 10 Package Multiple: 5 Date Code: 2145 | Americas - 265 |
|
$8.8631 / $10.7802 | Buy Now |
DISTI #
SR2P-05C
|
TME | Relays accessories: socket, on panel,for DIN rail mounting Min Qty: 1 | 14 |
|
$4.2700 / $4.9300 | Buy Now |
DISTI #
000000000003420121
|
Sager | Relay Sockets & Hardware Socket DIN Mount Fingersafe Min Qty: 1 | 28 |
|
$4.3500 / $5.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 2 POS Screw ST SMD RoHS: Compliant |
266 In Stock |
|
$7.1000 / $8.2900 | Buy Now |