Part Details for SR2P-05 by IDEC Corporation
Overview of SR2P-05 by IDEC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2P-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2990
|
Newark | Relay Socket, 8Pin, 10A, 300V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw Rohs Compliant: Yes |Idec SR2P-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$6.4000 / $7.0300 | Buy Now |
DISTI #
1885-1243-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
21 In Stock |
|
$3.9451 / $6.7600 | Buy Now |
DISTI #
199-SR2P05
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount Screw Type | 34 |
|
$3.9400 / $6.7500 | Buy Now |
DISTI #
70173073
|
RS | Relay Socket 2 Pole DIN rail mount for RR2P relays dual tier | IDEC Corporation SR2P-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 210 |
|
$6.2700 / $6.9000 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 2 POS Screw ST SMD RoHS: Compliant |
92 In Stock |
|
$5.9900 / $6.9200 | Buy Now |
DISTI #
70351530
|
Verical | Relays and Timer Socket Min Qty: 10 Package Multiple: 5 Date Code: 2231 | Americas - 90 |
|
$8.0000 / $8.9987 | Buy Now |
DISTI #
000000000003420119
|
Sager | Relay Sockets & Hardware Socket DIN Mount Screw Type Min Qty: 1 | 110 |
|
$3.6100 / $4.9100 | Buy Now |
DISTI #
1384408
|
element14 Asia-Pacific | RELAY SOCKET, 8PIN, 10A, 300V RoHS: Compliant Min Qty: 1 Container: Each | 119 |
|
$4.1554 / $7.1003 | Buy Now |
DISTI #
1384408
|
Farnell | RELAY SOCKET, 8PIN, 10A, 300V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 3 Days Container: Each | 119 |
|
$6.8197 / $7.4967 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 2 POS Screw ST SMD RoHS: Compliant |
92 In Stock |
|
$5.9900 / $6.9200 | Buy Now |