Part Details for SR2CBL01 by Schneider Electric
Overview of SR2CBL01 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SR2CBL01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3254
|
Newark | Cable Assembly, Zelio Logic, Grey, 3M, Current Rating:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Cable Assembly Type:Computer, Cable Length - Imperial:9.84Ft, Cable Length - Metric:3M, Connector Type A:Rs232, Jacket Colour:Grey, rohs Compliant: Yes |Schneider Electric SR2CBL01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$138.5400 / $159.0000 | Buy Now |
DISTI #
4008-SR2CBL01-ND
|
DigiKey | SUB D 9 PIN PC CONNECTING CABLE, Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$140.0000 / $177.5300 | Buy Now |
DISTI #
996-SR2CBL01
|
Mouser Electronics | Industrial Relays Zelio Logic 2 PC Programming Cable RoHS: Compliant | 0 |
|
$127.8500 / $140.5000 | Order Now |
DISTI #
75109439
|
RS | connecting cable, Zelio Logic SR2 SR3, SUB-D, 9 pin, PC, for smart relay, 3m | Schneider Electric SR2CBL01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$149.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$147.3700 / $171.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$30.0000 | Buy Now |
|
Quest Components | 2 |
|
$32.5000 | Buy Now | |
DISTI #
SR2CBL01
|
TME | Communication cable, Zelio Logic, -10÷55°C, Compact,Modular, 3m Min Qty: 1 | 11 |
|
$51.8600 / $59.8400 | Buy Now |
Part Details for SR2CBL01
SR2CBL01 CAD Models
SR2CBL01 Part Data Attributes
|
SR2CBL01
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SR2CBL01
Schneider Electric
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Schneider Electric | |
Connector Support Type | CABLE ASSEMBLY |