Part Details for SR2A201FU by Schneider Electric
Overview of SR2A201FU by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2A201FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J3003
|
Newark | Smart Relay, 240Vac, 12 I/P, 8 Relay O/P, Product Range:-, Ip/Nema Rating:Ip20, Ip40, Meter Display Type:Lcd, No. Of Analog Outputs:8, No. Of Digital Inputs:12 Rohs Compliant: Yes |Schneider Electric SR2A201FU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.5000 / $448.3700 | Buy Now |
DISTI #
4008-SR2A201FU-ND
|
DigiKey | COMPACT SMART RELAY, ZELIO LOGIC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$348.4700 | Buy Now |
DISTI #
996-SR2A201FU
|
Mouser Electronics | Industrial Relays SR2 20 I-O 100- 240VAC W/O CLOCK | 0 |
|
$338.8900 | Order Now |
DISTI #
70379713
|
RS | Compact Smart Relay/Programmable 20 I/O, 100-240VAC, LCD, Zelio Logic SR2 Series | Schneider Electric SR2A201FU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$341.8600 / $379.8400 | Buy Now |
DISTI #
SR2A201FU
|
TME | Programmable relay, IN: 12, Analog in: 0, OUT: 8, OUT 1: relay, IP20 Min Qty: 1 | 9 |
|
$248.3900 / $284.6900 | Buy Now |
Part Details for SR2A201FU
SR2A201FU CAD Models
SR2A201FU Part Data Attributes:
|
SR2A201FU
Schneider Electric
Buy Now
|
Compare Parts:
SR2A201FU
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |