Part Details for SR2A201BD by Schneider Electric
Overview of SR2A201BD by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2A201BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3196
|
Newark | Zelio Logic, Smart Relay, 250Vac, 8A, No. Of Analog Inputs:2, No. Of Analog Outputs:-, No. Of Digital Inputs:12, No. Of Digital Outputs:8, Meter Display Type:-, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR2A201BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$351.7800 / $439.6500 | Buy Now |
DISTI #
24AJ2236
|
Newark | Compact Smart Relay, 22 I/O, 24V, No. Of Analogue Inputs:2, No. Of Analogue Outputs:-, No. Of Digital Inputs:12, No. Of Digital Outputs:8, Meter Display Type:Lcd, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series, Svhc:Norohs Compliant: Yes |Schneider Electric SR2A201BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.1400 / $480.1000 | Buy Now |
DISTI #
4008-SR2A201BD-ND
|
DigiKey | COMPACT SMART RELAY, ZELIO LOGIC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$333.5600 | Buy Now |
DISTI #
996-SR2A201BD
|
Mouser Electronics | Industrial Relays SR2 20 I-O 24VDC W/O CLOCK | 1 |
|
$327.2000 | Buy Now |
DISTI #
70276640
|
RS | Smart Relay with Display, 20 I-O 24VDC w/o Clock, Zelio Logic SR2 Series | Schneider Electric SR2A201BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$351.7800 / $439.6500 | Buy Now |
DISTI #
SR2A201BD
|
TME | Programmable relay, IN: 12, Analog in: 2, OUT: 8, OUT 1: relay, IP20 Min Qty: 1 | 6 |
|
$247.4300 / $283.6000 | Buy Now |
Part Details for SR2A201BD
SR2A201BD CAD Models
SR2A201BD Part Data Attributes:
|
SR2A201BD
Schneider Electric
Buy Now
|
Compare Parts:
SR2A201BD
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |