Part Details for SR2A101BD by Schneider Electric
Overview of SR2A101BD by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2A101BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3194
|
Newark | Compact Relay, 6 I/ 4 O Digital, No. Of Analog Inputs:-, No. Of Analog Outputs:-, No. Of Digital Inputs:6, No. Of Digital Outputs:4, Meter Display Type:-, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series Rohs Compliant: Yes |Schneider Electric SR2A101BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.8600 / $253.2200 | Buy Now |
DISTI #
24AJ2235
|
Newark | Compact Smart Relay, 10 I/O, 24V, No. Of Analogue Inputs:-, No. Of Analogue Outputs:-, No. Of Digital Inputs:6, No. Of Digital Outputs:4, Meter Display Type:Lcd, Ip/Nema Rating:Ip20, Ip40, Product Range:Zelio Logic Series, Svhc:No Rohs Compliant: Yes |Schneider Electric SR2A101BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.0500 / $312.0700 | Buy Now |
DISTI #
4008-SR2A101BD-ND
|
DigiKey | ZELIO SR2 10 I-O 24VDC W/DISPLAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$182.1738 / $205.4600 | Buy Now |
DISTI #
996-SR2A101BD
|
Mouser Electronics | Industrial Relays SR2 10 I-O 24VDC W/DISPLAY W/O CLOCK | 3 |
|
$184.9100 / $205.3800 | Buy Now |
DISTI #
70379712
|
RS | Compact Smart Relay/Programmable, 10 I/O, 24VDC w/LCD, Zelio Logic SR2 Series | Schneider Electric SR2A101BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$214.8200 / $238.6900 | Buy Now |
DISTI #
SR2A101BD
|
TME | Programmable relay, IN: 6, Analog in: 0, OUT: 4, OUT 1: relay, IP20 Min Qty: 1 | 14 |
|
$160.1600 / $170.0100 | Buy Now |