Part Details for SR2A by Essentra Components
Overview of SR2A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6221-ND
|
DigiKey | HOLE PLUG SHT METAL 2" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
1600 In Stock |
|
$0.1917 / $0.4400 | Buy Now |
DISTI #
144-SR2A
|
Mouser Electronics | Conduit Fittings & Accessories SHEET METAL PLUG RECESSED:LDPE BLACK, 2.000 HOLE .110 MAX THICKNESS: RoHS: Compliant | 744 |
|
$0.1900 / $0.4300 | Buy Now |
DISTI #
71256616
|
RS | SHEET METAL PLUG RECESSED:LDPE BLACK | Essentra Components SR2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 / $0.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.1440 | Buy Now |
|
Onlinecomponents.com | Sheet Metal Plug - Compatible Hole Diameter 50.8 mm (2.000 in) - Compatible Panel Thickness Range 4.8 mm (0.190 in) - Black RoHS: Compliant | 0 |
|
$0.1434 / $0.1836 | Buy Now |