Part Details for SR2A by EIC Semiconductor Inc
Overview of SR2A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2A
SR2A CAD Models
SR2A Part Data Attributes:
|
SR2A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SR2A
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SR2A
This table gives cross-reference parts and alternative options found for SR2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM201L-W | Rectifier Diode, | Rectron Semiconductor | SR2A vs EFM201L-W |
ES2A-W | Rectifier Diode, | Rectron Semiconductor | SR2A vs ES2A-W |
EFM201-T | Rectifier Diode, | Rectron Semiconductor | SR2A vs EFM201-T |
ES2AV-T | Rectifier Diode, | Rectron Semiconductor | SR2A vs ES2AV-T |
ES2A-T | Rectifier Diode, | Rectron Semiconductor | SR2A vs ES2A-T |
HER201 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | SR2A vs HER201 |
EFM201L | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SR2A vs EFM201L |