Part Details for SR295E104MAR by Kyocera AVX Components
Overview of SR295E104MAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR295E104MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3807
|
Newark | Ceramic Capacitor 0.1Uf, 50V, Z5U, 20%, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR295E104MAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0790 | Buy Now |
DISTI #
478-5741-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8082 In Stock |
|
$0.0751 / $0.3600 | Buy Now |
DISTI #
SR295E104MAR
|
Avnet Americas | Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk - Bulk (Alt: SR295E104MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 347 |
|
$0.1027 / $0.1176 | Buy Now |
DISTI #
581-SR295E104MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20% RoHS: Compliant | 4175 |
|
$0.0710 / $0.3600 | Buy Now |
|
Future Electronics | SR Series 5.08x5.08mm 100 nF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.0648 / $0.0796 | Buy Now |
DISTI #
SR295E104MAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 31000 In Stock |
|
$0.0810 / $0.0880 | Buy Now |
Part Details for SR295E104MAR
SR295E104MAR CAD Models
SR295E104MAR Part Data Attributes
|
SR295E104MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR295E104MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |