Part Details for SR2612F-0108-38R0B-D8-S by Taiwan Alpha Electronic Co Ltd
Overview of SR2612F-0108-38R0B-D8-S by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2010-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for SR2612F-0108-38R0B-D8-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105-SR2612F-18-38RS
|
Mouser Electronics | Rotary Switches 1POLE 8POS RND SHAFT RoHS: Compliant | 0 |
|
$1.9500 / $2.1500 | Order Now |
Part Details for SR2612F-0108-38R0B-D8-S
SR2612F-0108-38R0B-D8-S CAD Models
SR2612F-0108-38R0B-D8-S Part Data Attributes
|
SR2612F-0108-38R0B-D8-S
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
SR2612F-0108-38R0B-D8-S
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |