Part Details for SR2512KK-0722RL by YAGEO Corporation
Overview of SR2512KK-0722RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2512KK-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-22NNCT-ND
|
DigiKey | RES 22 OHM 10% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3018 In Stock |
|
$0.0624 / $0.5600 | Buy Now |
DISTI #
SR2512KK-0722RL
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 10%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512KK-0722RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0290 | Buy Now |
DISTI #
603-SR2512KK-0722RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 1 W 2512 10 % AEC-Q200 RoHS: Compliant | 3440 |
|
$0.0600 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0222 | Buy Now |
DISTI #
SR2512KK-0722RL
|
Avnet Abacus | SMD Chip Resistor, 22 Ohm, � 10%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip (Alt: SR2512KK-0722RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR2512KK-0722RL
SR2512KK-0722RL CAD Models
SR2512KK-0722RL Part Data Attributes:
|
SR2512KK-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512KK-0722RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for SR2512KK-0722RL
This table gives cross-reference parts and alternative options found for SR2512KK-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512KK-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA251222R-10%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 500V, 10% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512KK-0722RL vs CRA251222R-10%100PPM/KNB8 |
CRA251222R10%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 500V, 10% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512KK-0722RL vs CRA251222R10%100PPM/KNS |
CRA251222R-10%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 500V, 10% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512KK-0722RL vs CRA251222R-10%100PPM/KNB16 |
CLI251222R10%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 500V, 10% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512KK-0722RL vs CLI251222R10%100PPM/KKB4 |
CLI251222R10%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 500V, 10% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512KK-0722RL vs CLI251222R10%100PPM/KKB16 |
CLI251222R10%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 500V, 10% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512KK-0722RL vs CLI251222R10%100PPM/KKS |
CLI251222R10%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 500V, 10% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512KK-0722RL vs CLI251222R10%100PPM/KKB8 |