Part Details for SR2512JK-7W20RL by YAGEO Corporation
Overview of SR2512JK-7W20RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2512JK-7W20RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0724
|
Newark | Res, 20R, 5%, 2W, Thick Film, 2512, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-7W20RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1130 | Buy Now |
DISTI #
59AK4850
|
Newark | Res, 20R, 5%, 2W, Thick Film, 2512, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-7W20RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
13-SR2512JK-7W20RL-ND
|
DigiKey | RES 20 OHM 5% 2W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0949 | Buy Now |
DISTI #
SR2512JK-7W20RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 2512 20Ohm 5% Emboss T/R - Tape and Reel (Alt: SR2512JK-7W20RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
603-SR2512JK-7W20RL
|
Mouser Electronics | Thick Film Resistors - SMD 20 Ohms 2 W 2512 5 % AEC-Q200 RoHS: Compliant | 3192 |
|
$0.0640 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0433 | Buy Now |
Part Details for SR2512JK-7W20RL
SR2512JK-7W20RL CAD Models
SR2512JK-7W20RL Part Data Attributes
|
SR2512JK-7W20RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512JK-7W20RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Total Weight | 39.06228 | |
Category CO2 Kg | 4.54 | |
CO2 | 177.3427512 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SR2512JK-7W20RL
This table gives cross-reference parts and alternative options found for SR2512JK-7W20RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512JK-7W20RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPR63TR200J | Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | SR2512JK-7W20RL vs CPR63TR200J |
CR2512-2W-200JPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | SR2512JK-7W20RL vs CR2512-2W-200JPT |
RHC251220.01%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | SR2512JK-7W20RL vs RHC251220.01%R |
RHC2512JT20R0 | Fixed Resistor, Thick Film, 2W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | SR2512JK-7W20RL vs RHC2512JT20R0 |
AC2512JK-7W20RL | Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | SR2512JK-7W20RL vs AC2512JK-7W20RL |
RHC2512205%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR2512JK-7W20RL vs RHC2512205%R |