Part Details for SR2512JK-072R4L by YAGEO Corporation
Overview of SR2512JK-072R4L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2512JK-072R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7027
|
Newark | Res, 2R4, 5%, 1W, Thick Film, 2512, Resistance:2.4Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-072R4L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0760 | Buy Now |
DISTI #
59AK7026
|
Newark | Res, 2R4, 5%, 1W, Thick Film, 2512, Resistance:2.4Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-072R4L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
13-SR2512JK-072R4L-ND
|
DigiKey | RES 2.4 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
SR2512JK-072R4L
|
Avnet Americas | SMD Chip Resistor, 2.4 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512JK-072R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now |
DISTI #
603-SR2512JK-072R4L
|
Mouser Electronics | Thick Film Resistors - SMD 2.4 Ohms 1 W 2512 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0282 | Buy Now |
DISTI #
SR2512JK-072R4L
|
Avnet Abacus | SMD Chip Resistor, 2.4 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512JK-072R4L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SR2512JK-072R4L
SR2512JK-072R4L CAD Models
SR2512JK-072R4L Part Data Attributes
|
SR2512JK-072R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512JK-072R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SR2512JK-072R4L
This table gives cross-reference parts and alternative options found for SR2512JK-072R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512JK-072R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTV002512-2R40JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | SR2512JK-072R4L vs BCTV002512-2R40JTE |
CRCW25122R4JR67-E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | SR2512JK-072R4L vs CRCW25122R4JR67-E3 |
CRCW25122R40JNEGIF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | SR2512JK-072R4L vs CRCW25122R40JNEGIF |
CRCW25122R40JNEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR2512JK-072R4L vs CRCW25122R40JNEG |
RCA25122R45%200E82E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | SR2512JK-072R4L vs RCA25122R45%200E82E3 |
CRCW25122R40JNTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | SR2512JK-072R4L vs CRCW25122R40JNTG |