Part Details for SR2512F-0304-19K0A-E9-N-W-159 by Taiwan Alpha Electronic Co Ltd
Overview of SR2512F-0304-19K0A-E9-N-W-159 by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5030-473MRB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SR2512F-0304-19K0A-E9-N-W-159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105-SR2512F-19K-34NS
|
Mouser Electronics | Rotary Switches ROT 3POL 4POS RoHS: Compliant | 0 |
|
$2.2000 / $2.4200 | Order Now |
Part Details for SR2512F-0304-19K0A-E9-N-W-159
SR2512F-0304-19K0A-E9-N-W-159 CAD Models
SR2512F-0304-19K0A-E9-N-W-159 Part Data Attributes
|
SR2512F-0304-19K0A-E9-N-W-159
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
SR2512F-0304-19K0A-E9-N-W-159
Taiwan Alpha Electronic Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Alpha (Taiwan) |