Part Details for SR249120D36RSM by TE Connectivity
Overview of SR249120D36RSM by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR249120D36RSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR249120D36RSM
|
IBS Electronics | Sectr, 120Deg, 36in, RSMAM 2400-5900MHz, 5dB Min Qty: 1 Package Multiple: 1 | 0 |
|
$101.7250 / $105.9630 | Buy Now |
Part Details for SR249120D36RSM
SR249120D36RSM CAD Models
SR249120D36RSM Part Data Attributes
|
SR249120D36RSM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR249120D36RSM
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Gain | 5 dB | |
Mounting Feature | PANEL MOUNT | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO |