Part Details for SR221E103MAA by Kyocera AVX Components
Overview of SR221E103MAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR221E103MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SR Series 5.08 x 5.08 mm 10nF 100V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 23Bag |
|
$0.0560 / $0.0641 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0896 / $0.4480 | Buy Now |
Part Details for SR221E103MAA
SR221E103MAA CAD Models
SR221E103MAA Part Data Attributes
|
SR221E103MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR221E103MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR221E103MAA
This table gives cross-reference parts and alternative options found for SR221E103MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR221E103MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL211E103MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR221E103MAA vs SL211E103MABTRX |
SR201E103MTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR221E103MAA vs SR201E103MTRTRX |
SL211E103MABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR221E103MAA vs SL211E103MABTR2 |
CMR-100/103MZ21TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Tecate Group | SR221E103MAA vs CMR-100/103MZ21TR |
SR201E103MTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR221E103MAA vs SR201E103MTRTR2 |
SL591E103MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR221E103MAA vs SL591E103MABAP1 |
CMR-100/103MZ21B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Tecate Group | SR221E103MAA vs CMR-100/103MZ21B |
CMR-100/103MZ21TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Tecate Group | SR221E103MAA vs CMR-100/103MZ21TAF |
SL591E103MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR221E103MAA vs SL591E103MABTR1 |
CMR-100/103MZ21BF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Tecate Group | SR221E103MAA vs CMR-100/103MZ21BF |