There are no models available for this part yet.
Overview of SR221A220JAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR221A220JAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K4991
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR221A220JAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.1600 | Buy Now | |
DISTI #
478-SR221A220JAR-ND
|
DigiKey | CAP CER 22PF 100V NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
980 In Stock |
|
$0.1683 / $0.6900 | Buy Now | |
DISTI #
SR221A220JAR
|
Avnet Americas | Cap Ceramic 22pF 100V C0G 5% Radial 6.35mm 125°C Bulk - Bulk (Alt: SR221A220JAR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4964 | Buy Now | |
DISTI #
581-SR221A220JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5%RoHS Long Leads N 581-SR221A220J RoHS: Compliant | 2198 |
|
$0.1590 / $0.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1419 | Buy Now | ||
DISTI #
SR221A220JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5%RoHS Long Leads N 581-SR221A220J RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1380 / $0.1640 | Buy Now |
CAD Models for SR221A220JAR by Kyocera AVX Components
Part Data Attributes for SR221A220JAR by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
11 Weeks
|