There are no models available for this part yet.
Overview of SR217A470KARAP2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR217A470KARAP2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M4178
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR217A470KARAP2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 | Buy Now | |
DISTI #
478-SR217A470KARAP2TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2835 | Buy Now | |
DISTI #
SR217A470KARAP2
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 500 V, ± 10%, C0G (NP0), Radial Leaded - Ammo Pack (Alt: SR217A470KARAP2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2126 | Buy Now | |
DISTI #
581-SR217A470KARAP2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 47pF C0G 10%RHS Long Leads 10% RoHS: Compliant | 0 |
|
$0.2440 / $0.2770 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2540 | Buy Now | ||
DISTI #
SR217A470KARAP2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 500 V, � 10%, C0G (NP0), Radial Leaded (Alt: SR217A470KARAP2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |