Part Details for SR217A391JARTR2 by Kyocera AVX Components
Overview of SR217A391JARTR2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR217A391JARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR217A391JARTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3947 | Buy Now |
DISTI #
SR217A391JARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 500 V, ? 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR217A391JARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3065 | Buy Now |
DISTI #
581-SR217A391JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 390pF C0G RoHS Long Leads 5% RoHS: Compliant | 538 |
|
$0.3520 / $1.0500 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500volts 390pF 5% C0G RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
SR217A391JARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 390 pF, 500 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR217A391JARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR217A391JARTR2
SR217A391JARTR2 CAD Models
SR217A391JARTR2 Part Data Attributes
|
SR217A391JARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR217A391JARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR217A391JARTR2
This table gives cross-reference parts and alternative options found for SR217A391JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR217A391JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR217A391JARTR1 | CAP,CERAMIC,390PF,500VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC | Kyocera AVX Components | SR217A391JARTR2 vs SR217A391JARTR1 |