Part Details for SR215E333MAATR1 by Kyocera AVX Components
Overview of SR215E333MAATR1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215E333MAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR215E333MAATR1
|
Avnet Americas | Cap Ceramic 0.033uF 50V Z5U 20% Radial 5.08mm 85?C T/R - Tape and Reel (Alt: SR215E333MAATR1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 23 | 21000 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | 16800 |
|
$0.0450 / $0.3000 | Buy Now |
Part Details for SR215E333MAATR1
SR215E333MAATR1 CAD Models
SR215E333MAATR1 Part Data Attributes
|
SR215E333MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215E333MAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, 2013, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215E333MAATR1
This table gives cross-reference parts and alternative options found for SR215E333MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215E333MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR205E333MAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | SR215E333MAATR1 vs SR205E333MAA |
CML333M50 | NTE Electronics Inc | Check for Price | C-CER MONO .033UF 50V Z5U | SR215E333MAATR1 vs CML333M50 |
SR215E333MA-RTR2 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, Z5U, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215E333MAATR1 vs SR215E333MA-RTR2 |
SR225E333MA-R | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, Z5U, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215E333MAATR1 vs SR225E333MA-R |
SR215E333MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | SR215E333MAATR1 vs SR215E333MAR |
SR215E333MAATR2 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, Z5U, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215E333MAATR1 vs SR215E333MAATR2 |
SR225E333MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | SR215E333MAATR1 vs SR225E333MAR |
NCM21Z5U333M50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 2012, | SR215E333MAATR1 vs NCM21Z5U333M50F |
SR205E333MAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | SR215E333MAATR1 vs SR205E333MAATR1 |
SR215E333MA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, Z5U, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215E333MAATR1 vs SR215E333MA-RTR1 |