Part Details for SR215E333MAA by Kyocera AVX Components
Overview of SR215E333MAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215E333MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 50 V, Z5U, 0.033 uF, THROUGH HOLE MOUNT | 360 |
|
$0.1869 / $0.6230 | Buy Now |
Part Details for SR215E333MAA
SR215E333MAA CAD Models
SR215E333MAA Part Data Attributes
|
SR215E333MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215E333MAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, 2013, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215E333MAA
This table gives cross-reference parts and alternative options found for SR215E333MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215E333MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215E333MAATR2 | CAPACITOR, CERAMIC, 50V, Z5U, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215E333MAA vs SR215E333MAATR2 |
SR225E333MAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215E333MAA vs SR225E333MAR |
CML333M50 | C-CER MONO .033UF 50V Z5U | NTE Electronics Inc | SR215E333MAA vs CML333M50 |
NCM21Z5U333M50F | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 2012, | NIC Components Corp | SR215E333MAA vs NCM21Z5U333M50F |
SR225E333MA-R | CAPACITOR, CERAMIC, 50V, Z5U, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215E333MAA vs SR225E333MA-R |
SR205E333MAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR215E333MAA vs SR205E333MAA |
SR205E333MAATR1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR215E333MAA vs SR205E333MAATR1 |
SR215E333MAR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215E333MAA vs SR215E333MAR |
SR215E333MARTR2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215E333MAA vs SR215E333MARTR2 |
SR215E333MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215E333MAA vs SR215E333MARTR1 |