There are no models available for this part yet.
Overview of SR215E104MAR by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR215E104MAR by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69169534
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk RoHS: Compliant Min Qty: 632 Package Multiple: 1 Date Code: 2204 | Americas - 3498 |
|
$0.1273 / $0.1683 | Buy Now | |
DISTI #
84383217
|
Verical | Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk RoHS: Compliant Min Qty: 423 Package Multiple: 1 | Americas - 2000 |
|
$0.1480 | Buy Now |
CAD Models for SR215E104MAR by KYOCERA AVX Components
Related Parts for SR215E104MAR
-
SR305E105MARFixed Capacitors
-
CF1/2CT52R511JFixed Resistors
-
09032966851Headers and Edge Type Connectors
-
DFLS240-7Rectifier Diodes
-
2518121217Y3Data Line Filters
-
NTLJS4114NT1GPower Field-Effect Transistors
-
P6KE24CATransient Suppressors
-
STM32L071RBT6Microcontrollers
-
199D156X9020D1V1E3Tantalum Capacitors