Part Details for SR215E103MARTR1 by Kyocera AVX Components
Overview of SR215E103MARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215E103MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6160
|
Newark | Capacitor, ceramic,10Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SR215E103MARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
SR215E103MARTR1-ND
|
DigiKey | CAP CER 10000PF 50V Z5U RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1131 | Buy Now |
DISTI #
SR215E103MARTR1
|
Avnet Americas | Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85?C T/R - Tape and Reel (Alt: SR215E103MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 | Buy Now |
DISTI #
581-SR215E103MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U RoHS Long Leads 20% RoHS: Compliant | 4776 |
|
$0.0860 / $0.4400 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 10 nF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0932 / $0.0988 | Buy Now |
DISTI #
SR215E103MARTR1
|
Avnet Abacus | (Alt: SR215E103MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR215E103MARTR1
SR215E103MARTR1 CAD Models
SR215E103MARTR1 Part Data Attributes
|
SR215E103MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215E103MARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215E103MARTR1
This table gives cross-reference parts and alternative options found for SR215E103MARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215E103MARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR295E103MAATR1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR215E103MARTR1 vs SR295E103MAATR1 |
SR595E103MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR215E103MARTR1 vs SR595E103MARAP1 |
SR295E103MAT | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR215E103MARTR1 vs SR295E103MAT |
SR225E103MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR215E103MARTR1 vs SR225E103MART |
SR215E103MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 2012, | Kyocera AVX Components | SR215E103MARTR1 vs SR215E103MART |
SR295E103MAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.01uF, 2013 | Kyocera AVX Components | SR215E103MARTR1 vs SR295E103MAATR2 |
RPE131Z5U103M050VA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | SR215E103MARTR1 vs RPE131Z5U103M050VA |
SR595E103MARTR1 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.01uF, 2012 | Kyocera AVX Components | SR215E103MARTR1 vs SR595E103MARTR1 |
SR205E103MAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR215E103MARTR1 vs SR205E103MAA |
SL215E103MAB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215E103MARTR1 vs SL215E103MAB |