Part Details for SR215C473KAR by Kyocera AVX Components
Overview of SR215C473KAR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C473KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1062
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.047 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR215C473KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2963 |
|
$0.1450 / $0.3540 | Buy Now |
DISTI #
478-5740-ND
|
DigiKey | CAP CER 0.047UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1225 In Stock |
|
$0.0828 / $0.3900 | Buy Now |
DISTI #
SR215C473KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: SR215C473KAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SR215C473KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF X7R 10% RoHS Long Leads N 581-SR215C473K RoHS: Compliant | 1630 |
|
$0.0630 / $0.3500 | Buy Now |
DISTI #
V99:2348_10761835
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1917 | Americas - 88 |
|
$0.0065 / $0.0341 | Buy Now |
DISTI #
V79:2366_26878115
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 21 |
|
$0.0630 / $0.2188 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 47 nF 50V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0587 / $0.0680 | Buy Now |
DISTI #
SR215C473KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF X7R 10% RoHS Long Leads N 581-SR215C473K RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0700 | Buy Now |
DISTI #
SR215C473KAR
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7R, ±10%, THT, 5.08mm Min Qty: 1000 | 0 |
|
$0.0750 | RFQ |
DISTI #
SR215C473KAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: SR215C473KAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR215C473KAR
SR215C473KAR CAD Models
SR215C473KAR Part Data Attributes
|
SR215C473KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C473KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C473KAR
This table gives cross-reference parts and alternative options found for SR215C473KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C473KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR595C473KARTR1 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 2012 | Kyocera AVX Components | SR215C473KAR vs SR595C473KARTR1 |
SR225C473KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C473KAR vs SR225C473KAR |
SR215C473KARAP1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR215C473KAR vs SR215C473KARAP1 |
AR205C473K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C473KAR vs AR205C473K4RAP1 |
AR205C473K4RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C473KAR vs AR205C473K4RT |
SR595C473KART | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR215C473KAR vs SR595C473KART |
SR205C473KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215C473KAR vs SR205C473KAR |
SR225C473KARAP1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR215C473KAR vs SR225C473KARAP1 |
SR225C473KART | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR215C473KAR vs SR225C473KART |
SR205C473KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 2013 | Kyocera AVX Components | SR215C473KAR vs SR205C473KAT |