Part Details for SR215C472KARTR1 by Kyocera AVX Components
Overview of SR215C472KARTR1 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C472KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6152
|
Newark | Capacitor, ceramic,4.7Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR215C472KARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1670 | Buy Now |
DISTI #
478-SR215C472KARTR1CT-ND
|
DigiKey | CAP CER 4700PF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1363 / $0.5600 | Buy Now |
DISTI #
SR215C472KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR215C472KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0923 / $0.1501 | Buy Now |
DISTI #
581-SR215C472KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF X7R RoHS Long Leads 10% RoHS: Compliant | 2133 |
|
$0.1270 / $0.5800 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 4700 pF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0770 / $0.0865 | Buy Now |
DISTI #
SR215C472KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF X7R RoHS Long Leads 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0830 | Buy Now |
DISTI #
SR215C472KARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 10%, X7R, Radial Leaded (Alt: SR215C472KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 19 |
|
RFQ |
Part Details for SR215C472KARTR1
SR215C472KARTR1 CAD Models
SR215C472KARTR1 Part Data Attributes
|
SR215C472KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C472KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C472KARTR1
This table gives cross-reference parts and alternative options found for SR215C472KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C472KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCM21X7R472K50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | SR215C472KARTR1 vs NCM21X7R472K50F |
SR225C472KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | SR215C472KARTR1 vs SR225C472KART |
AR215C472K4R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR215C472KARTR1 vs AR215C472K4R |
AR215C472K4RT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR215C472KARTR1 vs AR215C472K4RT |
AR205C472K4RTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR215C472KARTR1 vs AR205C472K4RTR1 |
SR295C472KAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | SR215C472KARTR1 vs SR295C472KAATR1 |
SL215C472KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | SR215C472KARTR1 vs SL215C472KABT |
SR215C472KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | SR215C472KARTR1 vs SR215C472KART |
SR595C472KART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 2012, | SR215C472KARTR1 vs SR595C472KART |
SL215C472KAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | SR215C472KARTR1 vs SL215C472KAB |