Part Details for SR215C471KARTR1 by Kyocera AVX Components
Overview of SR215C471KARTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C471KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4110
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR215C471KARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1270 | Buy Now |
DISTI #
SR215C471KARTR1-ND
|
DigiKey | CAP CER 470PF 50V X7R RADIAL Min Qty: 9000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1145 | Buy Now |
DISTI #
SR215C471KARTR1
|
Avnet Americas | Cap Ceramic 470pF 50V X7R 10% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: SR215C471KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.0994 | Buy Now |
DISTI #
581-SR215C471KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF X7R 10%RHS Long Leads 10% RoHS: Compliant | 1966 |
|
$0.1040 / $0.4600 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 470 pF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0911 / $0.0979 | Buy Now |
Part Details for SR215C471KARTR1
SR215C471KARTR1 CAD Models
SR215C471KARTR1 Part Data Attributes
|
SR215C471KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C471KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR215C471KARTR1
This table gives cross-reference parts and alternative options found for SR215C471KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C471KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR077BX7R471K500F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR215C471KARTR1 vs CR077BX7R471K500F |
MR045C471KTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215C471KARTR1 vs MR045C471KTATR2 |
RPE131X7R471K050VA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | SR215C471KARTR1 vs RPE131X7R471K050VA |
CR051BX7R471K500B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR215C471KARTR1 vs CR051BX7R471K500B |
MR045C471KTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR215C471KARTR1 vs MR045C471KTT |
SR215C471KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C471KARTR1 vs SR215C471KARTR2 |
C315C471K5R5CA7303 | CAPACITOR, CERAMIC, 50V, X7R, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | SR215C471KARTR1 vs C315C471K5R5CA7303 |
LCAX7RHT471K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SR215C471KARTR1 vs LCAX7RHT471K |
CR077BX7R471K500R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SR215C471KARTR1 vs CR077BX7R471K500R |
MR045C471KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215C471KARTR1 vs MR045C471KTATRX |