Part Details for SR215C223KARTR1 by Kyocera AVX Components
Overview of SR215C223KARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C223KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR215C223KARTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0927 | Buy Now |
DISTI #
SR215C223KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR215C223KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1284 | Buy Now |
DISTI #
581-SR215C223KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022 uF X7R 10% RoHS Long Leads RoHS: Compliant | 0 |
|
$0.1300 / $0.1600 | Order Now |
|
Future Electronics | Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1410 | Buy Now |
|
Bristol Electronics | 2870 |
|
RFQ | ||
|
Quest Components | 2296 |
|
$0.1560 / $0.5200 | Buy Now | |
DISTI #
SR215C223KARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: SR215C223KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR215C223KARTR1
SR215C223KARTR1 CAD Models
SR215C223KARTR1 Part Data Attributes
|
SR215C223KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C223KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C223KARTR1
This table gives cross-reference parts and alternative options found for SR215C223KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C223KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR595C223KART | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SR215C223KARTR1 vs SR595C223KART |
AR205C223K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C223KARTR1 vs AR205C223K4RAP1 |
NCM21X7R223K50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR215C223KARTR1 vs NCM21X7R223K50TRF |
AR205C223K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C223KARTR1 vs AR205C223K4RTR1 |
AR215C223K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C223KARTR1 vs AR215C223K4RTR1 |
NCM21X7R223K50F | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 2012 | NIC Components Corp | SR215C223KARTR1 vs NCM21X7R223K50F |
SR225C223KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C223KARTR1 vs SR225C223KAR |
SR595C223KARAP1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SR215C223KARTR1 vs SR595C223KARAP1 |
SL215C223KAB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C223KARTR1 vs SL215C223KAB |
SR225C223KARAP1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2012, | Kyocera AVX Components | SR215C223KARTR1 vs SR225C223KARAP1 |