Part Details for SR215C104MARTR1 by Kyocera AVX Components
Overview of SR215C104MARTR1 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR215C104MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4067
|
Newark | Capacitor, ceramic,100Nf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR215C104MARTR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1540 | Buy Now |
DISTI #
478-11570-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8488 In Stock |
|
$0.0964 / $0.4300 | Buy Now |
DISTI #
SR215C104MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, Radial Leaded - Tape and Reel (Alt: SR215C104MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0901 / $0.0980 | Buy Now |
DISTI #
581-SR215C104MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20%RHS Long Leads 20% RoHS: Compliant | 4712 |
|
$0.0940 / $0.4200 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors .1uF 50V X7R 20% Radial 5.08mm 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0839 / $0.0936 | Buy Now |
DISTI #
SR215C104MARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20%RHS Long Leads 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
SR215C104MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, Radial Leaded - Tape and Reel (Alt: SR215C104MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0901 / $0.0980 | Buy Now |
DISTI #
SR215C104MARTR1
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X7R, Radial Leaded (Alt: SR215C104MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SR215C104MARTR1
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, Radial Leaded (Alt: SR215C104MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SR215C104MARTR1
SR215C104MARTR1 CAD Models
SR215C104MARTR1 Part Data Attributes:
|
SR215C104MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C104MARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |