Part Details for SR215C104MAR by Kyocera AVX Components
Overview of SR215C104MAR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C104MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3760
|
Newark | Capacitor, ceramic,100Nf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR215C104MAR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.1830 | Buy Now |
DISTI #
478-SR215C104MAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1187 / $0.5200 | Buy Now |
DISTI #
SR215C104MAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, X7R, Radial Leaded - Bulk (Alt: SR215C104MAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1414 / $0.1560 | Buy Now |
DISTI #
581-SR215C104MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20%RHS Long Leads 20% N 581-SR215C104M RoHS: Compliant | 0 |
|
$0.0940 / $0.4200 | Order Now |
DISTI #
E02:0323_01303492
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 20% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2344 | Europe - 1000 |
|
$0.1026 / $0.1228 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 100 nF 50 V ±20% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0961 / $0.1060 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 100 nF 50 V ±20% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1140 | Buy Now |
DISTI #
SR215C104MAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X7R, Radial Leaded (Alt: SR215C104MAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SR215C104MAR
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, X7R, Radial Leaded (Alt: SR215C104MAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SR215C104MAR
SR215C104MAR CAD Models
SR215C104MAR Part Data Attributes
|
SR215C104MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C104MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C104MAR
This table gives cross-reference parts and alternative options found for SR215C104MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C104MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL215C104MABAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR215C104MAR vs SL215C104MABAP1 |
SL215C104MABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 2012 | SR215C104MAR vs SL215C104MABTR1 |
NCM21X7R104M50F | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR215C104MAR vs NCM21X7R104M50F |
SL215C104MABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR215C104MAR vs SL215C104MABT |
SR215C104MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR215C104MAR vs SR215C104MART |
SR595C104MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR215C104MAR vs SR595C104MART |
SR295C104MAR | Kyocera AVX Components | $0.1665 | CAP CER 0.1UF 50V X7R RADIAL | SR215C104MAR vs SR295C104MAR |
SR215C104MARTR1 | Kyocera AVX Components | $0.2522 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR215C104MAR vs SR215C104MARTR1 |
NCM20X7R104M50TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR215C104MAR vs NCM20X7R104M50TRF |
AR205C104M4RT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2012, | SR215C104MAR vs AR205C104M4RT |