Part Details for SR215C104MAA by Kyocera AVX Components
Overview of SR215C104MAA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C104MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1143
|
Newark | Capacitor, ceramic,100000Pf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR215C104MAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 | Buy Now |
DISTI #
478-7692-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1879 / $0.7300 | Buy Now |
DISTI #
SR215C104MAA
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR215C104MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1848 / $0.2116 | Buy Now |
DISTI #
581-SR215C104M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF X7R Long Leads 1"min 20% RoHS: Compliant | 2813 |
|
$0.1370 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1622 | Buy Now |
|
Bristol Electronics | 3343 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±%, X7R Temp Coef. | 2674 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
SR215C104MAA
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR215C104MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1848 / $0.2116 | Buy Now |
Part Details for SR215C104MAA
SR215C104MAA CAD Models
SR215C104MAA Part Data Attributes:
|
SR215C104MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C104MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C104MAA
This table gives cross-reference parts and alternative options found for SR215C104MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C104MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR595C104MAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C104MAA vs SR595C104MAATR1 |
SR215C104MAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C104MAA vs SR215C104MAT |
SR225C104MAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C104MAA vs SR225C104MAT |
SR215C104MAATR2 | CAPACITOR, CERAMIC, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C104MAA vs SR215C104MAATR2 |