There are no models available for this part yet.
Overview of SR215C104KARTR1 by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR215C104KARTR1 by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76498409
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2352 | Americas - 5188 |
|
$0.1074 | Buy Now |