Part Details for SR215A681JARTR1 by Kyocera AVX Components
Overview of SR215A681JARTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215A681JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR215A681JARTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1801 | Buy Now |
DISTI #
SR215A681JARTR1
|
Avnet Americas | SKYCAP SKYCAPS TAPE/REEL - Tape and Reel (Alt: SR215A681JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1271 / $0.1814 | Buy Now |
DISTI #
581-SR215A681JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 680pF C0G 5%RoHS Long Leads RoHS: Compliant | 0 |
|
$0.1430 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1458 | Buy Now |