Part Details for SR215A512FARTR1 by Kyocera AVX Components
Overview of SR215A512FARTR1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215A512FARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR215A512FARTR1
|
Avnet Americas | Cap Ceramic 0.0051uF 50V C0G 1% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: SR215A512FARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SR215A512FARTR1
SR215A512FARTR1 CAD Models
SR215A512FARTR1 Part Data Attributes
|
SR215A512FARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215A512FARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215A512FARTR1
This table gives cross-reference parts and alternative options found for SR215A512FARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215A512FARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR205A512FAR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR205A512FAR |
SR215A512FAR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR215A512FAR |
SR205A512FAA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR205A512FAA |
SR215A512FARTR2 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR215A512FARTR2 |
SR205A512FARTR2 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR205A512FARTR2 |
SR215A512FA-R | CAPACITOR, CERAMIC, 50V, C0G, 0.0051uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR215A512FA-R |
SR205A512FAATR1 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR205A512FAATR1 |
SR215A512FAA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR215A512FAA |
SR205A512FA-R | CAPACITOR, CERAMIC, 50V, C0G, 0.0051uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR205A512FA-R |
SR225A512FAA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0051uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215A512FARTR1 vs SR225A512FAA |