Part Details for SR215A101JARTR1 by Kyocera AVX Components
Results Overview of SR215A101JARTR1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR215A101JARTR1 Information
SR215A101JARTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR215A101JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3983
|
Newark | Skycaps/Tape/Reel Rohs Compliant: Yes |Kyocera Avx SR215A101JARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1930 | Buy Now |
DISTI #
478-11032-1-ND
|
DigiKey | CAP CER 100PF 50V NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5962 In Stock |
|
$0.1536 / $0.6300 | Buy Now |
DISTI #
SR215A101JARTR1
|
Avnet Americas | Cap Ceramic 100pF 50V C0G 5% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: SR215A101JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.1392 | Buy Now |
DISTI #
581-SR215A101JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 100pF C0G 5%RoHS Long Leads RoHS: Compliant | 6546 |
|
$0.1480 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1390 / $0.1440 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 100 pF 50 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1390 / $0.1440 | Buy Now |