Part Details for SR212A4R3CARTR1 by Kyocera AVX Components
Overview of SR212A4R3CARTR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR212A4R3CARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3945
|
Newark | Capacitor, ceramic,4.3Pf,200Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR212A4R3CARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3650 | Buy Now |
DISTI #
SR212A4R3CARTR1-ND
|
DigiKey | CAP CER 4.3PF 200V NP0 RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3091 | Buy Now |
DISTI #
SR212A4R3CARTR1
|
Avnet Americas | Cap Ceramic 4.3pF 200V C0G 0.25pF Radial 5.08mm 125?C T/R - Tape and Reel (Alt: SR212A4R3CARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2422 | Buy Now |
DISTI #
581-SR212A4R3CARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 4.3pF Tol.25pF C0G RoHS Long Leads RoHS: Compliant | 0 |
|
$0.2660 / $0.3030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2760 | Buy Now |
Part Details for SR212A4R3CARTR1
SR212A4R3CARTR1 CAD Models
SR212A4R3CARTR1 Part Data Attributes
|
SR212A4R3CARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A4R3CARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5.814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5.814% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR212A4R3CARTR1
This table gives cross-reference parts and alternative options found for SR212A4R3CARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A4R3CARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR152A4R3CA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.0000043uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A4R3CARTR1 vs SR152A4R3CA-RTR1 |
SR152A4R3CARTR1 | Ceramic Capacitor, Ceramic, 200V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR212A4R3CARTR1 vs SR152A4R3CARTR1 |
SR212A4R3CA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.0000043uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A4R3CARTR1 vs SR212A4R3CA-RTR1 |