Part Details for SR211C223KARAP4-90HF by Kyocera AVX Components
Overview of SR211C223KARAP4-90HF by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3790HFE#PBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C | |
LTC6090HFE-5#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op | |
LTC6090HFE#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op |
Price & Stock for SR211C223KARAP4-90HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6393
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR211C223KARAP4-90HF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
478-SR211C223KARAP4-90HFTB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1315 | Buy Now |
DISTI #
SR211C223KARAP4-90
|
Avnet Americas | SR211C223KARAP4-90HF MLC RADIAL LEAD CAP - Ammo Pack (Alt: SR211C223KARAP4-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |