Part Details for SR211C223KAR-C\L by Kyocera AVX Components
Overview of SR211C223KAR-C\L by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C223KAR-C\L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR211C223KAR-C\L
|
Avnet Americas | Ceramic Capacitor 0.022uF 100V 10% 2-Pin Radial Leaded - Bulk (Alt: SR211C223KAR-C\L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |