Part Details for SR211A821FAR by Kyocera AVX Components
Overview of SR211A821FAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A821FAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3817
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR211A821FAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 | Buy Now |
DISTI #
SR211A821FAR-ND
|
DigiKey | CAP CER 820PF 100V NP0 RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7878 | Buy Now |
DISTI #
SR211A821FAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 100 V, ± 1%, C0G (NP0), Radial Leaded - Bulk (Alt: SR211A821FAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6119 | Buy Now |
DISTI #
581-SR211A821FAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 820pF C0G RoHS Long Leads 1% RoHS: Compliant | 0 |
|
$0.6890 / $0.7720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.7290 | Buy Now |
DISTI #
SR211A821FAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 100 V, � 1%, C0G (NP0), Radial Leaded (Alt: SR211A821FAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR211A821FAR
SR211A821FAR CAD Models
SR211A821FAR Part Data Attributes
|
SR211A821FAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A821FAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A821FAR
This table gives cross-reference parts and alternative options found for SR211A821FAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A821FAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201A821FAATR1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR211A821FAR vs SR201A821FAATR1 |
SR211A821FA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A821FAR vs SR211A821FA-R |
NCM21NPO821F100F | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2012, | NIC Components Corp | SR211A821FAR vs NCM21NPO821F100F |
SR211A821FA-RTR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A821FAR vs SR211A821FA-RTR2 |
SR211A821FARTR2 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A821FAR vs SR211A821FARTR2 |
SR201A821FAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR211A821FAR vs SR201A821FAA |